CTS KFF6449A technical specifications.
| Bandwidth | 34MHz |
| Frequency | 1.559GHz |
| Insertion Loss | 1.5dB |
| Insertion Loss | 2.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6449A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
