This 40MHz ceramic dielectric filter is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C. The filter is compliant with RoHS regulations. It is available in quantities of 100, packaged in tape and reel.
CTS KFF6505A technical specifications.
| Bandwidth | 40MHz |
| Frequency | 1.81GHz |
| Insertion Loss | -1.6dB |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6505A to view detailed technical specifications.
No datasheet is available for this part.