CTS KFF6505B technical specifications.
| Bandwidth | 20MHz |
| Frequency | 1.805GHz |
| Insertion Loss | -1.6dB |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6505B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.