CTS KFF6520A technical specifications.
| Frequency | 1.585GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6520A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.