CTS KFF6538A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 1.2276GHz |
| Impedance | 50R |
| Insertion Loss | 1.1dB |
| Insertion Loss | 1.5dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6538A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.