CTS KFF6637A technical specifications.
| Bandwidth | 60MHz |
| Filter Type | FM |
| Frequency | 1.88GHz |
| Impedance | 50R |
| Insertion Loss | 3.6dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for CTS KFF6637A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.