CTS LP200F23CET technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMLP |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for CTS LP200F23CET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.