CTS M15733/28-0003 technical specifications.
| Current | 20A |
| ESD Protection | No |
| Length | 0.366inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for CTS M15733/28-0003 to view detailed technical specifications.
No datasheet is available for this part.