CTS M15733/43-0001 technical specifications.
| Attenuation Value | 45dB |
| Current | 10A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS M15733/43-0001 to view detailed technical specifications.
No datasheet is available for this part.