CTS M15733/44-0002 technical specifications.
| Attenuation Value | 20dB |
| Current | 15A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS M15733/44-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.