CTS M15733/49-0001 technical specifications.
| Attenuation Value | 70dB |
| Current | 15A |
| ESD Protection | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Through Hole, Panel |
| Number of Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | PC Pins |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS M15733/49-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
