CTS M15733/62-0004 technical specifications.
| Number of Functions | 1 |
| Capacitance | 12000 |
| Height | 6.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS M15733/62-0004 to view detailed technical specifications.
No datasheet is available for this part.