CTS M2736-124.996M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.32 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.46(Max) |
| Pin Pitch (mm) | 15.24 |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 124.996MHz |
| Frequency Stability | ±100ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS M2736-124.996M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.