CTS MP018A technical specifications.
| ESR (Equivalent Series Resistance) | 600R |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP018A to view detailed technical specifications.
No datasheet is available for this part.