
The MP04A crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is a lead-free component with a series resistance of 100R and a tolerance of 30ppm. The crystal is available in bulk packaging with a quantity of 100 per package. It is not radiation hardened and is RoHS compliant.
CTS MP04A technical specifications.
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP |
| Series Resistance | 100R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
