
The MP060A-E is a 6MHz crystal designed for use in a wide range of applications. This crystal features a frequency stability of 50 parts per million and a tolerance of 30 parts per million, ensuring reliable operation. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. The crystal is compliant with RoHS regulations and is packaged in bulk quantities of 100. Its radial termination makes it suitable for use in a variety of electronic circuits. The crystal measures 13.46mm in height, 10.85mm in length, and 3.8mm in width.
CTS MP060A-E technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP060A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
