CTS MP062 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6.25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| RoHS | Compliant |
Download the complete datasheet for CTS MP062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
