
The MP073B is a 7.3728MHz crystal with a frequency tolerance of 30ppm and a frequency stability of 50ppm. It has a load capacitance of 18pF and is available in a through hole package with radial termination. The crystal operates within a temperature range of -20°C to 70°C and is RoHS compliant. It is supplied in bulk packaging with 100 units per package.
CTS MP073B technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Length | 0.427inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP073B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
