
This 3.8mm x 3.8mm through-hole crystal operates at 9.8304MHz with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is RoHS compliant and lead free.
CTS MP098 technical specifications.
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 35R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 9.8304 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP |
| Series Resistance | 35R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
