
This 10MHz crystal features a frequency tolerance of 30ppm and a load capacitance of 20pF. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package with radial termination. The crystal is RoHS compliant and is packaged in bulk quantities of 100. Its equivalent series resistance is 30 ohms, and it has a frequency stability of 50ppm.
CTS MP100A-E technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP100A-E to view detailed technical specifications.
No datasheet is available for this part.
