
CTS MP245 crystals operate between -20°C and 70°C, with a frequency of 24.576MHz and a stability of 50ppm. The crystals are available in bulk packaging with a quantity of 100 per package. They are lead-free and RoHS compliant, making them suitable for a variety of applications.
CTS MP245 technical specifications.
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP |
| Series Resistance | 25R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
