CTS MXO45-3C-12M0000 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.201inch |
| Lead Free | Lead Free |
| Length | 0.819inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45 |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45-3C-12M0000 to view detailed technical specifications.
No datasheet is available for this part.