CTS MXO45HST-2C-24M0000 technical specifications.
| Package/Case | Metal |
| Frequency | 24MHz |
| Frequency Stability | 100ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HST-2C-24M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.