CTS RC3007B6TR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 11.43 |
| Number of Functions | 9 |
| Capacitance | 0.0001 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS RC3007B6TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.