CTS RT1300B6TR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 27 |
| Tolerance | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS RT1300B6TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.