CTS RT1721B6TR13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 3 |
| Tolerance | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS RT1721B6TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.