CTS RT2468B7TR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 18 |
| Package Length | 9 |
| Tolerance | 1 |
| Package Width | 3 |
| Package Height | 1.19 |
| Manufacturer Series | RT |
| Series | RT2(1MM) |
| Resistance | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS RT2468B7TR7 to view detailed technical specifications.
No datasheet is available for this part.