
CMOS SMD crystal oscillator operating at 32.768kHz. Features 25ppm frequency stability and 15pF load capacitance. Surface mount package with dimensions of 2.5mm (L) x 2mm (W) x 1mm (H). Operates from 1.8V supply with a maximum current draw of 3mA. Suitable for a wide temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
CTS TC25M5I32K7680 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TC25 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS TC25M5I32K7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
