
Crystal Oscillator (XO) with a standard frequency of 0.032768 MHz and frequency stability of ±25 ppm. Features a 15 pF load capacitance and maximum symmetry of 55%. Operates within a supply voltage range of 2.97V to 3.63V and a temperature range of -40°C to 85°C. Packaged in a 4-pin Ceramic Surface Mount Device (CSMD) with dimensions of 3.2mm x 2.5mm x 1mm.
CTS TC32L5I32K7680 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 0.032768MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS TC32L5I32K7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.