CTS TC70M6A32K7680 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC70 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS TC70M6A32K7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.