CTS TF203P32K7680 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 30ppm |
| Height | 0.024inch |
| Length | 0.079inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TF20 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS TF203P32K7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.