The TS073F33IET is a 7.3728MHz crystal with a frequency stability of 30ppm. It has an equivalent series resistance of 80R and a load capacitance of 20pF. This crystal is designed for surface mount applications and is available on tape and reel. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
CTS TS073F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS073F33IET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.