CTS TS11DF11CDT technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.2896MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS11DF11CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
