CTS U262R102B technical specifications.
| Color | Yellow |
| Depth | 9.4mm |
| Diameter | 9.35mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -35°C |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for CTS U262R102B to view detailed technical specifications.
No datasheet is available for this part.