CTS VCF1003B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 8.575 |
| Length | 8.575 |
| Manufacturer Series | VCF1003B |
| Height | 2.0335 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS VCF1003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.