
The VFH2124-40M is a 40MHz crystal oscillator from CTS. It features a ceramic leadless chip carrier package with 4 pins. The oscillator operates over a temperature range of -55°C to 125°C and requires a supply voltage between 3V and 3.6V. It has a frequency stability of ±50 and a maximum symmetry of 55.
CTS VFH2124-40M technical specifications.
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.7(Max) |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 1.9(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 5.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 40MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 58756 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for CTS VFH2124-40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.