The CBL-UC-UC-1 is a 1.0 meter USB 2.0 cable assembly featuring a male USB Type C connector on both ends. It supports a maximum current of 3.0 A and a nominal data transfer rate of 480 Mbps. Use of white TPE jacket material provides a specialized aesthetic and flexibility for power and data applications.
CUI Devices CBL-UC-UC-1 technical specifications.
| Connector A | USB Type C (Male) |
| Connector B | USB Type C (Male) |
| Length | 1.0m |
| Max Current | 3.0A |
| Data Rate | 480Mbps |
| Jacket Material | TPE |
| USB Standard | USB 2.0 |
| Operating Temperature Range | -20 to +80°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CUI Devices CBL-UC-UC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.