CUI Devices CEP-1141 technical specifications.
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Maximum Supply Current | 9mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 81dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CEP-1141 to view detailed technical specifications.
No datasheet is available for this part.