Dynamic speaker featuring Neodymium Iron Boron magnet technology. Delivers 4W maximum input power with a 3W rated input power. Offers 87 dBA sound pressure at an 8 Ohm impedance. Mylar cone material and a resonant frequency of 780 Hz. Terminated with wire leads and a round shape.
CUI Devices CLS0281MAE-L152 technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 780Hz |
| Rated Input Power | 3W |
| Maximum Input Power | 4W |
| Sound Pressure | 87dBA |
| Impedance | 8Ohm |
| Termination Method | Wire Lead |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CLS0281MAE-L152 to view detailed technical specifications.
No datasheet is available for this part.