CUI Devices CMC-6027-42L100 technical specifications.
| Technology | Electret Condenser |
| Frequency Range | 100 to 20000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -42dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 57dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Wire Lead |
| Shape | Round |
| Directivity | Omni-Directional |
| Product Weight | 0.35g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CMC-6027-42L100 to view detailed technical specifications.
No datasheet is available for this part.