CUI Devices CMI-1275-85T technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2800 to 3400Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 7VDC |
| Maximum Supply Current | 30mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CMI-1275-85T to view detailed technical specifications.
No datasheet is available for this part.