CUI Devices CMI-1614-0685T technical specifications.
| Maximum Resonant Frequency | 2500Hz |
| Frequency Range | 1900 to 2500Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 9VDC |
| Maximum Supply Current | 30mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Product Weight | 7g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CMI-1614-0685T to view detailed technical specifications.
No datasheet is available for this part.