3.76 x 2.24 mm, Analog, Top Port, Surface Mount, 2.0 Vdc, -42 ±1 dB, MEMS Microphone
CUI Devices CMM-3722AT-42116-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B4 |
| Width | 2.24 |
| Length | 3.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI Devices CMM-3722AT-42116-TR to view detailed technical specifications.
No datasheet is available for this part.