The CUI Devices CMM-4737DT-26186-TR is an industrial-grade electret condenser microphone with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin BCC package with a terminal position at the bottom. The microphone operates within a supply voltage range of 1.6 to 3.6 volts. It is designed for use in industrial applications and is available in a 3.76mm wide and 4.72mm long package.
CUI Devices CMM-4737DT-26186-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 3.76 |
| Length | 4.72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI Devices CMM-4737DT-26186-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.