CUI Devices CMT-0503-75-SMT-TR technical specifications.
| Maximum Resonant Frequency | 4000(Typ)Hz |
| Min Operating Supply Voltage | 2Vo-p |
| Typical Operating Supply Voltage | 3Vo-p |
| Max Operating Supply Voltage | 5Vo-p |
| Maximum Supply Current | 100mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 75dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 0.3g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CMT-0503-75-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.