CUI Devices CMT-1604-SMT technical specifications.
| Max Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current | 3mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 81dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Product Weight | 0.96g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CMT-1604-SMT to view detailed technical specifications.
No datasheet is available for this part.