CUI Devices CMT-8540S-SMT technical specifications.
| Min Operating Supply Voltage | 1Vo-p |
| Typical Operating Supply Voltage | 5Vo-p |
| Max Operating Supply Voltage | 6Vo-p |
| Maximum Supply Current | 150mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Weight | 0.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CMT-8540S-SMT to view detailed technical specifications.
No datasheet is available for this part.