CUI Devices CPE-232H technical specifications.
| Maximum Resonant Frequency | 3700Hz |
| Frequency Range | 2700 to 3700Hz |
| Min Operating Supply Voltage | 8VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 18VDC |
| Maximum Supply Current | 10mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CPE-232H to view detailed technical specifications.
No datasheet is available for this part.