CUI Devices CPI-1375-80T technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 7mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CPI-1375-80T to view detailed technical specifications.
No datasheet is available for this part.