CUI Devices CPI-4116-81PM technical specifications.
| Maximum Resonant Frequency | 2900Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 9mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBdBA |
| Mounting | Panel Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CPI-4116-81PM to view detailed technical specifications.
No datasheet is available for this part.